Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3405.0175.24Copy
Newark Part No.64T4799
Product RangeUMF 250 Series
Your Part Number
12,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 4000+ | $1.270 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$5,080.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3405.0175.24Copy
Newark Part No.64T4799
Product RangeUMF 250 Series
Technical Datasheet
Fuse Current8A
Product RangeUMF 250 Series
Voltage Rating VAC250V
Voltage Rating VDC125V
Blow CharacteristicFast Acting
Fuse Case StyleSMD
Breaking Capacity Current AC100A
Breaking Capacity Current DC100A
SVHCLead (21-Jan-2025)
Technical Specifications
Fuse Current
8A
Voltage Rating VAC
250V
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
100A
SVHC
Lead (21-Jan-2025)
Product Range
UMF 250 Series
Voltage Rating VDC
125V
Fuse Case Style
SMD
Breaking Capacity Current DC
100A
Technical Docs (3)
Alternatives for 3405.0175.24
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
