Print Page
Image is for illustrative purposes only. Please refer to product description.
![SCHURTER 3412.0117.22 Fuse, Surface Mount, 1.5 A, Very Fast Acting, 32 V, 32 V, 0603 [1608 Metric], USF 0603 Series](https://mexico.newark.com/productimages/standard/en_US/4132788.jpg)
ManufacturerSCHURTER
Manufacturer Part No3412.0117.22Copy
Newark Part No.
Full Reel28K1810
Cut Tape72J5796
Your Part Number
5,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 2000 | $0.683 | $1,366.00 |
| Total Price | $1,366.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.651 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.683 |
| 4000+ | $0.657 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Fuse Current
1.5A
Voltage Rating VDC
32V
Breaking Capacity Current AC
50A
SVHC
No SVHC (04-Feb-2026)
Voltage Rating VAC
32V
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current DC
50A
Technical Docs (2)
Alternatives for 3412.0117.22
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
