Print Page
Image is for illustrative purposes only. Please refer to product description.
![SCHURTER 3413.0113.22 Fuse, Surface Mount, 500 mA, Very Fast Acting, 32 V, 63 V, 1206 [3216 Metric], USF 1206 Series](https://mexico.newark.com/productimages/standard/en_US/4560281.jpg)
15,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 2000 | $0.663 | $1,326.00 |
| Total Price | $1,326.00 | ||
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.663 |
| 4000+ | $0.638 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The USF 1206 series SMD non-resettable Super Quick Acting Fuse made of epoxy glass body with nickel/gold-plated copper terminals. It is ideal for secondary protection DC and AC, circuits without inrush, semiconductor protection.
- Low melting I²t values
- Fast interruption
- UL characteristic
- Impermeable to potting compound
- -55 to 90°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Industrial, Safety
Technical Specifications
Fuse Current
500mA
Voltage Rating VDC
63V
Breaking Capacity Current AC
50A
SVHC
No SVHC (04-Feb-2026)
Voltage Rating VAC
32V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current DC
50A
Technical Docs (2)
Alternatives for 3413.0113.22
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
