Print Page
Image is for illustrative purposes only. Please refer to product description.
![SCHURTER 3413.0120.22 Fuse, Surface Mount, 2.5 A, Very Fast Acting, 32 V, 63 V, 1206 [3216 Metric], USF 1206 Series](https://mexico.newark.com/productimages/standard/en_US/4560281.jpg)
ManufacturerSCHURTER
Manufacturer Part No3413.0120.22Copy
Newark Part No.
Full Reel28K0248
Cut Tape09J0750
Product RangeUSF 1206 Series
Your Part Number
5,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.637 | $1,274.00 |
| Total Price | $1,274.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.637 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.663 |
| 4000+ | $0.638 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3413.0120.22Copy
Newark Part No.
Full Reel28K0248
Cut Tape09J0750
Product RangeUSF 1206 Series
Technical Datasheet
Fuse Current2.5A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC32V
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product RangeUSF 1206 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
2.5A
Voltage Rating VAC
32V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
63V
Product Range
USF 1206 Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Alternatives for 3413.0120.22
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
