Print Page
Image is for illustrative purposes only. Please refer to product description.
![SCHURTER 3413.0121.22 Fuse, Surface Mount, 3 A, Very Fast Acting, 32 V, 63 V, 1206 [3216 Metric], USF 1206 Series](https://mexico.newark.com/productimages/standard/en_US/4560281.jpg)
5,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 2000 | $0.663 | $1,326.00 |
| Total Price | $1,326.00 | ||
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.663 |
| 4000+ | $0.638 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Fuse Current
3A
Voltage Rating VDC
63V
Breaking Capacity Current AC
50A
SVHC
No SVHC (04-Feb-2026)
Voltage Rating VAC
32V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current DC
50A
Technical Docs (2)
Alternatives for 3413.0121.22
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
