Print Page
Image is for illustrative purposes only. Please refer to product description.
![SCHURTER 3413.0334.26 Fuse, Surface Mount, 35 A, Time Delay, 32 V, 63 V, 1206 [3216 Metric], UST 1206 Series](https://mexico.newark.com/productimages/standard/en_US/25AM3160-40.jpg)
ManufacturerSCHURTER
Manufacturer Part No3413.0334.26Copy
Newark Part No.25AM3167
Product RangeUST 1206 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 15000+ | $0.807 |
Price for:Each (Supplied on Cut Tape)
Minimum: 15000
Multiple: 15000
$12,105.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3413.0334.26Copy
Newark Part No.25AM3167
Product RangeUST 1206 Series
Technical Datasheet
Fuse Current35A
Blow CharacteristicTime Delay
Voltage Rating VAC32V
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product RangeUST 1206 Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC100A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
35A
Voltage Rating VAC
32V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
100A
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Time Delay
Voltage Rating VDC
63V
Product Range
UST 1206 Series
Breaking Capacity Current DC
100A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
