Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No4404.0097Copy
Newark Part No.51X2434
Product RangeT9-818 Series
Your Part Number
300 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 100+ | $4.280 |
| 200+ | $4.190 |
| 500+ | $4.110 |
| 1000+ | $4.020 |
Price for:Each
Minimum: 100
Multiple: 100
$428.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4404.0097Copy
Newark Part No.51X2434
Product RangeT9-818 Series
Technical Datasheet
Product RangeT9-818 Series
Current Rating4A
No. of Poles1 Pole
Voltage Rating VDC48V
Voltage Rating VAC240V
Circuit Breaker MountingPCB Through Hole
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Medical, Power Management, Industrial, HVAC, Consumer Electronics
Technical Specifications
Product Range
T9-818 Series
No. of Poles
1 Pole
Voltage Rating VAC
240V
SVHC
No SVHC (04-Feb-2026)
Current Rating
4A
Voltage Rating VDC
48V
Circuit Breaker Mounting
PCB Through Hole
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
