Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $3.530 |
| 200+ | $3.260 |
| 500+ | $2.980 |
| 1000+ | $2.890 |
Price for:Each
Minimum: 100
Multiple: 100
$353.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Applications
Medical, Power Management, Industrial, HVAC, Consumer Electronics
Technical Specifications
Product Range
T9 Series
No. of Poles
1 Pole
Voltage Rating VAC
240V
SVHC
No SVHC (04-Feb-2026)
Current Rating
7A
Voltage Rating VDC
48V
Circuit Breaker Mounting
PCB Through Hole
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

