Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No4752.4000Copy
Newark Part No.01C5028
Product Range4752 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $12.540 |
Price for:Each
Minimum: 100
Multiple: 100
$1,254.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4752.4000Copy
Newark Part No.01C5028
Product Range4752 Series
Technical Datasheet
No. of Outlets4Outlets
Outlet TypeIEC 60320 C13
Current Rating10A
Supply Voltage VAC250V
Plug Type-
Cable Length-
Product Range4752 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 4752.4000 is a Strip Block for snap-in mounting with 4 IEC appliance outlets F. It is made of UL94V-0 rated black thermoplastic housing. The front side snap-in strip block has 4 x 0.8mm solder and 6.3 x 0.8mm quick-connect terminals. It is suitable for use in equipment according to IEC/UL 60950 and appliances with protection class I according to IEC 61140.
- Busbar is of single piece (no soldering)
- Insulation cover on the rear-side
- 1.5mm Panel thickness
Applications
Power Management, Consumer Electronics
Technical Specifications
No. of Outlets
4Outlets
Current Rating
10A
Plug Type
-
Product Range
4752 Series
Outlet Type
IEC 60320 C13
Supply Voltage VAC
250V
Cable Length
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
