Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No4752.6200Copy
Newark Part No.32C5131
Product Range4752 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $14.750 |
| 5+ | $13.760 |
| 10+ | $12.750 |
| 25+ | $12.030 |
| 50+ | $11.520 |
| 100+ | $10.650 |
| 250+ | $9.850 |
Price for:Each
Minimum: 1
Multiple: 1
$14.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4752.6200Copy
Newark Part No.32C5131
Product Range4752 Series
Technical Datasheet
No. of Outlets4Outlets
Outlet TypeIEC C13
Current Rating10A
Supply Voltage VAC250V
Plug Type-
Cable Length-
Product Range4752 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Outlets
4Outlets
Current Rating
10A
Plug Type
-
Product Range
4752 Series
Outlet Type
IEC C13
Supply Voltage VAC
250V
Cable Length
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
