Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No4793.3000Copy
Newark Part No.70K8374
Product Range4793 Series
Your Part Number
3,900 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 200+ | $3.300 |
| 250+ | $3.150 |
| 500+ | $2.980 |
| 1000+ | $2.810 |
| 2500+ | $2.720 |
Price for:Each
Minimum: 200
Multiple: 100
$660.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4793.3000Copy
Newark Part No.70K8374
Product Range4793 Series
Technical Datasheet
Product Range4793 Series
IEC Connector TypeIEC C20 Inlet
Current Rating20A
Voltage Rating250VAC
Connector MountingSnap-In
Contact Termination TypeQuick Connect
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
4793 Series
Current Rating
20A
Voltage Rating
250VAC
Contact Termination Type
Quick Connect
IEC Connector Type
IEC C20 Inlet
Gender
Plug
Connector Mounting
Snap-In
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
