Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No5008.1112Copy
Newark Part No.78R7630
Product Range5008 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 40+ | $12.160 |
| 80+ | $11.870 |
| 200+ | $11.510 |
Price for:Each
Minimum: 40
Multiple: 40
$486.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No5008.1112Copy
Newark Part No.78R7630
Product Range5008 Series
Technical Datasheet
Product Range5008 Series
Connector TypeIEC C8
Power Entry Module ApplicationsMedical
Current Rating2.5A
Voltage Rating250VAC
Switch Type-
Fuse Holder-
Contact Termination TypeQuick Connect
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP RatingIP40
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
5008 Series
Gender
Receptacle
Current Rating
2.5A
Switch Type
-
Contact Termination Type
Quick Connect
Connector Terminals
Quick Connect
IP Rating
IP40
Connector Type
IEC C8
Power Entry Module Applications
Medical
Voltage Rating
250VAC
Fuse Holder
-
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
