Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 5110.1533.1Copy |
| Newark Part No. | 84K0324 |
| Product Range | 5110 Series |
| Your Part Number | |
| Technical Datasheet |
36 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $31.230 |
| 5+ | $29.180 |
| 10+ | $27.120 |
| 25+ | $25.870 |
| 50+ | $24.620 |
| 100+ | $23.640 |
Price for:Each
Minimum: 1
Multiple: 1
$31.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 5110.1533.1Copy |
| Newark Part No. | 84K0324 |
| Product Range | 5110 Series |
| Technical Datasheet | |
| Product Range | 5110 Series |
| Connector Type | IEC C14 |
| Gender | Plug(View Associated Connectors) |
| Power Entry Module Applications | General Purpose |
| Current Rating | 15A |
| Voltage Rating | 250VAC |
| Switch Type | - |
| Connector Mounting | Flange Mount |
| Fuse Holder | - |
| Contact Termination Type | Quick Connect |
| Fuse Size Held | - |
| Connector Terminals | Quick Connect |
| IP Rating | IP40 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 5110.1533.1 is a 15A screw panel standard version Power Entry Module with line filter and quick connect termination. It is suitable for appliances with protection class I according to IEC 61140. It is made up of black thermoplastic housing.
- Ultra-compact design
- UL94V-0 Flammability rating
- -25 to 85°C Operating temperature range
Applications
Industrial, Medical
Technical Specifications
| Product Range | 5110 Series |
|---|---|
| Gender | Plug |
| Current Rating | 15A |
| Switch Type | - |
| Fuse Holder | - |
| Fuse Size Held | - |
| IP Rating | IP40 |
| Connector Type | IEC C14 |
|---|---|
| Power Entry Module Applications | General Purpose |
| Voltage Rating | 250VAC |
| Connector Mounting | Flange Mount |
| Contact Termination Type | Quick Connect |
| Connector Terminals | Quick Connect |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
