Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No5145.0885.811Copy
Newark Part No.32C5152
Product Range5145 Series
Also Known As5-ABDWF150C0-811
Your Part Number
64 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $80.280 |
| 10+ | $75.190 |
| 25+ | $67.930 |
| 50+ | $63.570 |
| 250+ | $61.750 |
Price for:Each
Minimum: 1
Multiple: 1
$80.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No5145.0885.811Copy
Newark Part No.32C5152
Product Range5145 Series
Also Known As5-ABDWF150C0-811
Technical Datasheet
Product Range5145 Series
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating15A
Voltage Rating250VAC
Switch Type2-Pole Switch
Fuse Holder-
Contact Termination TypeQuick Connect
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP RatingIP40
SVHCLead
Product Overview
The 5145 series Power Entry Module with line filter. Screw-on mounting from front side panel mount. Appliance inlet protection class I, circuit breaker type TA45 2-pole, line filter in standard and medical version functions. Suitable for use in equipment according to IEC/UL 60950.
- 6.3 x 0.8mm Quick-connect terminals
- All single elements are already wired
- Unwired versions available on request
- Circuit breaker non-illuminated or illuminated
Applications
Power Management, Medical
Technical Specifications
Product Range
5145 Series
Power Entry Module Applications
General Purpose
Current Rating
15A
Switch Type
2-Pole Switch
Contact Termination Type
Quick Connect
Connector Terminals
Quick Connect
IP Rating
IP40
Connector Type
IEC C14
Gender
Plug
Voltage Rating
250VAC
Fuse Holder
-
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
