Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No5500.2606.04Copy
Newark Part No.10AN3301
Product RangeFMBB NEO Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $46.683 |
| 30+ | $43.817 |
| 50+ | $42.252 |
| 100+ | $40.247 |
| 250+ | $39.438 |
Price for:Each
Minimum: 10
Multiple: 10
$466.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No5500.2606.04Copy
Newark Part No.10AN3301
Product RangeFMBB NEO Series
Technical Datasheet
Filter ApplicationsMedical
Voltage Rating250VAC
Current Rating20A
No. of PhasesSingle Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeFMBB NEO Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Filter Applications
Medical
Current Rating
20A
No. of Stages
2 Stage
Filter Input Terminals
Quick Connect
Product Range
FMBB NEO Series
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
