Print Page
Image is for illustrative purposes only. Please refer to product description.

1,022 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $13.680 |
| 10+ | $13.210 |
| 25+ | $12.630 |
Price for:Each
Minimum: 1
Multiple: 1
$13.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 6009.1315 is a 2.5m US Power Supply Cord with IEC 320 C13 to NEMA 5-15P connector, black PVC jacket, SJT 3 x 18AWG wire. It is suitable for appliances with protection class-I according to IEC 61140.
- Straight style
- 10A/125VAC at 50/60Hz Rating
- -40 to 60°C Operating temperature range
Applications
Power Management
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
8ft
Cable Length - Metric
2.44m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
