Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No6163.0004Copy
Newark Part No.23M2102
Product Range1621 Series
Your Part Number
26 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.640 |
| 100+ | $4.240 |
| 250+ | $4.010 |
| 500+ | $3.840 |
| 1250+ | $3.700 |
Price for:Each
Minimum: 1
Multiple: 1
$5.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6163.0004Copy
Newark Part No.23M2102
Product Range1621 Series
Technical Datasheet
Product Range1621 Series
IEC Connector TypeIEC C20 Inlet
Current Rating16A
Voltage Rating250VAC
Connector MountingFlange Mount
Contact Termination TypeQuick Connect
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
1621 Series
Gender
Plug
Voltage Rating
250VAC
Contact Termination Type
Quick Connect
IEC Connector Type
IEC C20 Inlet
Current Rating
16A
Connector Mounting
Flange Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
