Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No6182.0033Copy
Newark Part No.67M9001
Product Range5001 Series
Your Part Number
400 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.470 |
| 100+ | $7.160 |
| 250+ | $6.780 |
| 500+ | $6.510 |
Price for:Each
Minimum: 1
Multiple: 1
$7.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6182.0033Copy
Newark Part No.67M9001
Product Range5001 Series
Technical Datasheet
Product Range5001 Series
IEC Connector TypeIEC C13 Outlet
Current Rating15A
Voltage Rating250VAC
Connector MountingFlange Mount
Contact Termination TypeQuick Connect
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5001 series Panel mount IEC Appliance outlet F with solder, PCB or solder terminals. It is made of PA6 housing.
- Screw-on mounting
- Rear side
- 1 Function
- Suitable for appliances with protection class I & II according to IEC 61140
- 70°C Pin temperature
- UL94V-0 Flammability rating
Applications
Power Management
Technical Specifications
Product Range
5001 Series
Gender
Receptacle
Voltage Rating
250VAC
Contact Termination Type
Quick Connect
IEC Connector Type
IEC C13 Outlet
Current Rating
15A
Connector Mounting
Flange Mount
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
