Print Page
Image is for illustrative purposes only. Please refer to product description.

68 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.490 |
| 5+ | $7.930 |
| 10+ | $7.350 |
| 25+ | $6.950 |
| 50+ | $6.660 |
| 100+ | $6.380 |
| 250+ | $6.040 |
Price for:Each
Minimum: 1
Multiple: 1
$8.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6183.0002Copy
Newark Part No.23M2172
Technical Datasheet
Product Range-
IEC Connector TypeIEC C19 Outlet
Current Rating20A
GenderReceptacle, Receptacle
Voltage Rating250VAC
Connector MountingFlange Mount
Contact Termination TypeQuick Connect
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Current Rating
20A
Voltage Rating
250VAC
Contact Termination Type
Quick Connect
IEC Connector Type
IEC C19 Outlet
Gender
Receptacle, Receptacle
Connector Mounting
Flange Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
