Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No6200.2100
Newark Part No.89F5310
Product Range6200 Series
Technical Datasheet
84 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.520 |
10+ | $5.800 |
50+ | $5.210 |
100+ | $4.930 |
250+ | $4.620 |
500+ | $4.340 |
1000+ | $4.060 |
2500+ | $3.920 |
Price for:Each
Minimum: 1
Multiple: 1
$6.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6200.2100
Newark Part No.89F5310
Product Range6200 Series
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating10A
Voltage Rating250VAC
Switch Type-
Contact Termination TypeSolder
Fuse Holder1-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP RatingIP40
Product Range6200 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 6200.2100 is a GST IEC C14 Power Entry Module without filter. It has a 1-pole fuseholder and 3.8x0.8mm solder terminals. It is suitable for appliances with protection class I according to IEC 61140. The housing is made of black UL94V-0 polyamide 6.
- Suitable for use in equipment according to IEC/UL 60950
- IP40 Protection rating
Technical Specifications
Connector Type
IEC C14
Gender
Plug
Voltage Rating
250VAC
Contact Termination Type
Solder
Fuse Size Held
5mm x 20mm
Connector Mounting
Snap-In, Flange Mount
Product Range
6200 Series
Power Entry Module Applications
General Purpose
Current Rating
10A
Switch Type
-
Fuse Holder
1-Pole Fuse Holder
Connector Terminals
Quick Connect
IP Rating
IP40
SVHC
No SVHC (21-Jan-2025)
Alternatives for 6200.2100
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability