Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part NoABTBLJ20C0Copy
Newark Part No.93K7529
Product RangeTA45 Series
Your Part Number
180 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 20+ | $33.830 |
| 40+ | $31.530 |
Price for:Each
Minimum: 20
Multiple: 20
$676.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoABTBLJ20C0Copy
Newark Part No.93K7529
Product RangeTA45 Series
Technical Datasheet
Product RangeTA45 Series
Current Rating-
No. of Poles-
Voltage Rating VDC-
Voltage Rating VAC-
Circuit Breaker Mounting-
SVHCNo SVHC (27-Jun-2018)
Product Overview
Applications
Motor Drive & Control, Power Management, Industrial
Technical Specifications
Product Range
TA45 Series
No. of Poles
-
Voltage Rating VAC
-
SVHC
No SVHC (27-Jun-2018)
Current Rating
-
Voltage Rating VDC
-
Circuit Breaker Mounting
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
