Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSCHURTER
Manufacturer Part NoCMF1.1111.12Copy
Newark Part No.32C1421
Technical Datasheet
Connector TypeIEC C8
Power Entry Module Applications-
Current Rating2.5A
Voltage Rating250VAC
Switch Type1-Pole Switch
Fuse Holder-
Fuse Size Held-
Connector TerminalsThrough Hole
Connector MountingFlange Mount
IP RatingIP40
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The CMF1.1111.12 is a GST IEC C8 Power Entry Module without filter. It has a 1-pole line switch. It is suitable for appliances with protection class II according to IEC 61140. Easy mounting with centre bolt and snapper or screwed on PCB or housing. Electrical connection done on the PCB. Bi-positioning of the switch from left or right side, standard CMF with switch on right side. The housing is made of black UL94V-0 thermoplastic.
- With cover
- Suitable for use in equipment according to IEC/UL 60950
- 1.6mm PCB terminal
- IP40 Protection rating
Applications
Power Management
Technical Specifications
Connector Type
IEC C8
Power Entry Module Applications
-
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Through Hole
IP Rating
IP40
SVHC
No SVHC (14-Jun-2023)
Gender
Plug
Current Rating
2.5A
Switch Type
1-Pole Switch
Fuse Size Held
-
Connector Mounting
Flange Mount
Product Range
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
