Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part NoCMF1.1131.12Copy
Newark Part No.16F1767
Product RangeCMF1 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSCHURTER
Manufacturer Part NoCMF1.1131.12Copy
Newark Part No.16F1767
Product RangeCMF1 Series
Technical Datasheet
Product RangeCMF1 Series
Connector TypeIEC C8
Power Entry Module Applications-
Current Rating6A
Voltage Rating250VAC
Switch Type1-Pole Switch
Connector MountingFlange Mount
Contact Termination TypeSolder
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
IP RatingIP40
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
CMF1 Series
Power Entry Module Applications
-
Current Rating
6A
Switch Type
1-Pole Switch
Contact Termination Type
Solder
Fuse Size Held
-
IP Rating
IP40
Connector Type
IEC C8
Gender
Plug
Voltage Rating
250VAC
Connector Mounting
Flange Mount
Fuse Holder
-
Connector Terminals
Quick Connect
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
