Print Page
DA22.2121.11
Filtered IEC Power Entry Module, IEC C14, General Purpose, 2 A, 250 VAC, 2-Pole Fuse Holder
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part NoDA22.2121.11Copy
Newark Part No.25R3134
Product RangeDA22 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 40+ | $31.540 |
| 50+ | $28.950 |
| 100+ | $27.340 |
| 250+ | $26.530 |
| 500+ | $26.200 |
Price for:Each
Minimum: 40
Multiple: 20
$1,261.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoDA22.2121.11Copy
Newark Part No.25R3134
Product RangeDA22 Series
Technical Datasheet
Product RangeDA22 Series
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating2A
Voltage Rating250VAC
Switch Type-
Connector MountingFlange Mount
Fuse Holder2-Pole Fuse Holder
Contact Termination TypeSolder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
IP RatingIP40
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DA22 Series
Power Entry Module Applications
General Purpose
Current Rating
2A
Switch Type
-
Fuse Holder
2-Pole Fuse Holder
Fuse Size Held
5mm x 20mm
IP Rating
IP40
Connector Type
IEC C14
Gender
Receptacle
Voltage Rating
250VAC
Connector Mounting
Flange Mount
Contact Termination Type
Solder
Connector Terminals
Quick Connect
SVHC
No SVHC (04-Feb-2026)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
