Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part NoDC12.5102.201Copy
Newark Part No.87K3623
Product RangeDC12 Series
Your Part Number
17 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 10+ | $40.530 |
| 20+ | $38.820 |
| 50+ | $37.100 |
| 100+ | $36.350 |
Price for:Each
Minimum: 10
Multiple: 10
$405.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoDC12.5102.201Copy
Newark Part No.87K3623
Product RangeDC12 Series
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsMedical
Current Rating10A
Voltage Rating250VAC
Switch Type2-Pole Switch
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingPanel Mount
IP RatingIP40
Product RangeDC12 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DC12.5102.201 is a non-illuminated IEC Filter with line switch and screw-on panel mounting from rear side. It is suitable for use in equipment according to IEC/UL 60950 and ideal for application with high transient loads.
- IP40 Protection rating
- UL94V-0 Flammability rating
- Suitable for appliances with protection Class-I according to IEC 61140
- Quick connect terminals
- Universal line filter for standard applications
- -25 to 85°C Operating temperature range
Technical Specifications
Connector Type
IEC C14
Current Rating
10A
Switch Type
2-Pole Switch
Fuse Size Held
-
Connector Mounting
Panel Mount
Product Range
DC12 Series
Power Entry Module Applications
Medical
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
IP40
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
