Need more?
| Quantity | Price |
|---|---|
| 1+ | $21.930 |
| 10+ | $19.800 |
| 25+ | $19.030 |
| 50+ | $18.090 |
| 100+ | $17.320 |
| 250+ | $16.470 |
| 500+ | $15.620 |
| 1000+ | $14.760 |
Product Information
Product Overview
The DD11.0113.1110 is an illuminated panel-mount red Power Entry Module without line filter. It features screw-on version from front or rear side and quick-connect contact termination. The module is made with black thermoplastic housing. This is suitable for appliances with protection class I according to IEC 61140. The module also features fuse drawer meets requirements of medical standard IEC/EN 60601-1 and suitable for use in equipment according to IEC/UL 60950.
- Ultra-compact design
- Ideal for low profile designs
- All single elements are already wired
- Ideal for application with high transient loads
- V-lock notch standard
- Fusedrawer sold separately
Notes
Please note that this item is sold without the back cover; for other options, please check datasheet and series.
Technical Specifications
DD11 Series
Plug
8A
Flange Mount
Quick Connect
5mm x 20mm
IP40
IEC C14
Medical
250VAC
2-Pole Switch
1-Pole Fuse Holder
Quick Connect
No SVHC (21-Jan-2025)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate