Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part NoDKIH-3237-12D7Copy
Newark Part No.70Y5717
Product RangeDKIH-1 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 40+ | $24.230 |
| 80+ | $23.750 |
| 120+ | $23.270 |
| 200+ | $22.790 |
| 400+ | $22.290 |
| 1000+ | $21.810 |
| 2000+ | $21.330 |
Price for:Each
Minimum: 40
Multiple: 40
$969.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoDKIH-3237-12D7Copy
Newark Part No.70Y5717
Product RangeDKIH-1 Series
Technical Datasheet
Inductance700µH
DC Current Rating12A
DC Resistance Max7000µohm
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeDKIH-1 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
700µH
DC Resistance Max
7000µohm
Operating Temperature Max
100°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
12A
Operating Temperature Min
-40°C
Product Range
DKIH-1 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
