Print Page
95 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $33.980 |
| 40+ | $32.590 |
Price for:Each
Minimum: 1
Multiple: 1
$33.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoKD14.1101.151Copy
Newark Part No.98F7933
Product RangeKD Series
Technical Datasheet
Product RangeKD Series
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating10A
Voltage Rating250VAC
Switch Type2-Pole Switch
Fuse Holder2-Pole Fuse Holder
Contact Termination TypeQuick Connect
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP RatingIP40
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KD14.1101.151 is a GST IEC C14 Power Entry Module without filter. It has a 2-pole fuseholder, a 2-pole rocker line switch and 4.8x0.8mm quick connect terminals. It is suitable for appliances with protection class I according to IEC 61140.
- All single elements are already wired
- Fuse drawer finger grip can be removed by hand
- Suitable for use in equipment according to IEC/UL 60950
- IP40 Protection rating
Technical Specifications
Product Range
KD Series
Gender
Plug
Current Rating
10A
Switch Type
2-Pole Switch
Contact Termination Type
Quick Connect
Connector Terminals
Quick Connect
IP Rating
IP40
Connector Type
IEC C14
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
2-Pole Fuse Holder
Fuse Size Held
5mm x 20mm
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (04-Feb-2026)
Alternatives for KD14.1101.151
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

