Print Page
76 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $43.170 |
| 5+ | $40.750 |
| 10+ | $38.340 |
| 25+ | $35.920 |
| 50+ | $34.450 |
| 100+ | $32.620 |
Price for:Each
Minimum: 1
Multiple: 1
$43.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoKD14.4101.151Copy
Newark Part No.50F2846
Product RangeKD Series
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating10A
Voltage Rating250VAC
Switch Type2-Pole Switch
Fuse Holder2-Pole Fuse Holder
Contact Termination TypeQuick Connect
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP RatingIP40
Product RangeKD Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KD14.4101.151 is a fused power Entry Module without line filter, UL94V-0 black thermoplastic housing. Appliance inlet protection class I, line switch 2-pole, fuse holder with interchangeable fuse drawer for fuse-links 5x20 or 6.3x32mm and quick connect terminals (4.8 x 0.8mm). Screw-on version from front or rear side, snap-in version from front side panel mount. Fuse drawer sold separately.
- Admissible power acceptance at higher ambient temperature see derating curves
- IP40 Protection degree
- -25 to 70°C Operating temperature range
- Fuse drawer not included
Technical Specifications
Connector Type
IEC C14
Gender
Plug
Voltage Rating
250VAC
Fuse Holder
2-Pole Fuse Holder
Fuse Size Held
5mm x 20mm
Connector Mounting
Snap-In, Flange Mount
Product Range
KD Series
Power Entry Module Applications
General Purpose
Current Rating
10A
Switch Type
2-Pole Switch
Contact Termination Type
Quick Connect
Connector Terminals
Quick Connect
IP Rating
IP40
SVHC
No SVHC (04-Feb-2026)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

