Print Page
62 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $50.990 |
| 5+ | $48.120 |
| 10+ | $45.240 |
| 25+ | $42.380 |
| 50+ | $40.640 |
| 100+ | $38.460 |
Price for:Each
Minimum: 1
Multiple: 1
$50.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoKG10.6101.151Copy
Newark Part No.84K0214
Product RangeKG Series
Technical Datasheet
Product RangeKG Series
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating10A
Voltage Rating250VAC
Connector MountingFlange Mount
Switch Type2-Pole Switch
Fuse Holder2-Pole Fuse Holder
Contact Termination TypeQuick Connect
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
IP RatingIP40
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KG10.6101.151 is a screw panel mounting Power Entry Module with quick-connect terminals and UL94V-0 black thermoplastic housing. The IEC appliance inlet module comes with 2-pole fuse holder and 2-pole line rocker switch. The fuse drawer meets requirements of medical standard IEC/EN 60601-1. The fuse drawer can only be opened with the aid of a tool. The fuse holder is accessible from the equipment front.
- All single elements are already partially wired
- IP40 Protection rating
- -25 to 70°C Operating temperature range
Technical Specifications
Product Range
KG Series
Gender
Plug
Current Rating
10A
Connector Mounting
Flange Mount
Fuse Holder
2-Pole Fuse Holder
Fuse Size Held
5mm x 20mm
IP Rating
IP40
Connector Type
IEC C14
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Switch Type
2-Pole Switch
Contact Termination Type
Quick Connect
Connector Terminals
Quick Connect
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

