Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part NoKMF1.1123.11Copy
Newark Part No.24C7794
Product RangeKMF Series
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $52.660 |
| 10+ | $50.540 |
| 25+ | $44.900 |
| 50+ | $41.140 |
| 100+ | $38.790 |
| 250+ | $37.620 |
| 500+ | $37.140 |
Price for:Each
Minimum: 1
Multiple: 1
$52.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoKMF1.1123.11Copy
Newark Part No.24C7794
Product RangeKMF Series
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsMedical
Current Rating2A
Voltage Rating250VAC
Switch Type2-Pole Switch
Fuse Holder2-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingPanel Mount
IP RatingIP40
Product RangeKMF Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The KMF series Power Entry Module with line filter. Snap-in version from front side panel mount. Appliance inlet protection class I, 2-pole line switch, fuse holder for fuse-links 5 x 20mm 1- or 2-pole, line filter in standard and medical version functions. Suitable for use in equipment according to IEC/UL 60950.
- 4.8 x 0.8mm Quick-connect terminals
- All single elements are already wired
- For added safety extra-safe fuse drawers are available
- Fuse drawer can only be opened with the aid of a tool
- Fuse holder is accessible from the equipment front
- Innovative EMC-shielding with flexible steel segments for an excellent contact
Applications
Power Management, Medical
Notes
Fusedrawer sold separately
Technical Specifications
Connector Type
IEC C14
Current Rating
2A
Switch Type
2-Pole Switch
Fuse Size Held
5mm x 20mm
Connector Mounting
Panel Mount
Product Range
KMF Series
Power Entry Module Applications
Medical
Voltage Rating
250VAC
Fuse Holder
2-Pole Fuse Holder
Connector Terminals
Quick Connect
IP Rating
IP40
SVHC
No SVHC (21-Jan-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
