Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part NoTA35-CKDWF120C0Copy
Newark Part No.35M4246
Product RangeTA35 Series
Your Part Number
70 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $36.230 |
| 5+ | $36.020 |
| 10+ | $35.820 |
| 25+ | $35.610 |
| 50+ | $35.400 |
| 100+ | $32.900 |
| 250+ | $30.310 |
| 5000+ | $28.710 |
Price for:Each
Minimum: 1
Multiple: 1
$36.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoTA35-CKDWF120C0Copy
Newark Part No.35M4246
Product RangeTA35 Series
Technical Datasheet
Product RangeTA35 Series
Current Rating12A
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC240V
Circuit Breaker MountingPanel
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TA35 series rocker actuated Thermal Circuit Breaker for use with cleaning equipment. It features supplementary protector for general industrial use.
- Positively trip-free release
- Snap-in mounting
- Version with illuminated rocker
- Different rocker colours available
- 1, 2 or 3-pole Available
- IP65 Protection cover
Applications
Industrial, Medical, Power Management, Commercial, Consumer Electronics
Technical Specifications
Product Range
TA35 Series
No. of Poles
3 Pole
Voltage Rating VAC
240V
SVHC
No SVHC (14-Jun-2023)
Current Rating
12A
Voltage Rating VDC
-
Circuit Breaker Mounting
Panel
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
