Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.860 |
| 10+ | $4.650 |
| 25+ | $4.400 |
| 50+ | $4.140 |
| 100+ | $3.990 |
| 250+ | $3.650 |
| 500+ | $3.260 |
| 1000+ | $3.140 |
Price for:Each
Minimum: 1
Multiple: 1
$4.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHWEITZER
Manufacturer Part No0854-0624
Newark Part No.26M5189
Technical Datasheet
Indicator Lens ColourYellow
Lens Shape-
Mounting Hole Dia18mm
Accessory Type-
For Use WithEMF Series
Product Range-
SVHCTo Be Advised
Technical Specifications
Indicator Lens Colour
Yellow
Mounting Hole Dia
18mm
For Use With
EMF Series
SVHC
To Be Advised
Lens Shape
-
Accessory Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate