Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No100610Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.39M3797
Product Range1000 Series
Your Part Number
42 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $19.990 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$19.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No100610Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.39M3797
Product Range1000 Series
Technical Datasheet
Bag TypeStatic Shielding (Metal-In)
Width - Imperial6"
Length - Imperial10"
Width - Metric152.4mm
Length - Metric254mm
Film Thickness71.12µm
Bag ColorTransparent
Seal TypeHeat Seal
Product Range1000 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- A must have product for users dealing with electronic components and assemblies
- Open top metal-in transparent static shielding bag
- Provides excellent static safe environment for sensitive electronic components and PCB assemblies
- Intended for use in commercial applications
- Meets ANSI/ESD S20.20, packaging standard ANSI/ESD S541, static control bag ANSI/ESD S11.4 Level 3
- Four layer construction offers excellent protection from punctures and tears
- Standard packing quantity - 100 bags
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
10"
Length - Metric
254mm
Bag Color
Transparent
Product Range
1000 Series
Width - Imperial
6"
Width - Metric
152.4mm
Film Thickness
71.12µm
Seal Type
Heat Seal
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 100610
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
