Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCS |
|---|---|
| Manufacturer Part No | 100812Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 39M3799 |
| Product Range | 1000 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $34.720 |
| 10+ | $34.020 |
| 25+ | $33.320 |
| 50+ | $32.630 |
| 100+ | $31.940 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCS |
|---|---|
| Manufacturer Part No | 100812Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 39M3799 |
| Product Range | 1000 Series |
| Technical Datasheet | |
| Bag Type | Static Shielding (Metal-In) |
| Width - Imperial | 8" |
| Length - Imperial | 12" |
| Width - Metric | 203.2mm |
| Length - Metric | 304.8mm |
| Film Thickness | 71.12µm |
| Bag Color | Transparent |
| Seal Type | Heat Seal |
| Product Range | 1000 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- A must have product for users dealing with electronic components and assemblies
- Open top metal-in transparent static shielding bag
- Provides excellent static safe environment for sensitive electronic components and PCB assemblies
- Intended for use in commercial applications
- Meets ANSI/ESD S20.20, packaging standard ANSI/ESD S541, static control bag ANSI/ESD S11.4 Level 3
- Four layer construction offers excellent protection from punctures and tears
- Standard packing quantity - 100 bags
Technical Specifications
| Bag Type | Static Shielding (Metal-In) |
|---|---|
| Length - Imperial | 12" |
| Length - Metric | 304.8mm |
| Bag Color | Transparent |
| Product Range | 1000 Series |
| Width - Imperial | 8" |
|---|---|
| Width - Metric | 203.2mm |
| Film Thickness | 71.12µm |
| Seal Type | Heat Seal |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for 100812
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
