Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No2051Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50F7138
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $24.030 |
Price for:Each
Minimum: 1
Multiple: 1
$24.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No2051Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50F7138
Technical Datasheet
Grounder TypeHeel
Grounder ColourBurgundy
Resistance1Mohm
Strap MaterialElastic
Fastening TypeHook and Loop
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Cup style heel grounder with two soles
- 24inch conductive 8-strand nylon polyester grounding tab
- Conductive, no-slip outer sole provides reliable static ground
- Effectively grounds mobile personnel when in contact with conductive and dissipative flooring
- Maroon elastic strap
Technical Specifications
Grounder Type
Heel
Resistance
1Mohm
Fastening Type
Hook and Loop
SVHC
No SVHC (04-Feb-2026)
Grounder Colour
Burgundy
Strap Material
Elastic
Product Range
-
Technical Docs (1)
Alternatives for 2051
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
