Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No2207Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.24C6855
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $27.770 |
Price for:Each
Minimum: 1
Multiple: 1
$27.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 2207 is a Large Adjustable Metal Wrist Band. The 2200-series feature quality Speidel™ metal expansion bands for durability and comfort. Each link is covered with an insulative plastic cap. It is large or adjustable band size with fixed band. Metal construction and 1-conductor.
- Premium performance
Applications
Safety
Technical Specifications
Wrist Band Type
Fixed
Lead Length
-
Ground Terminals
Stud
SVHC
No SVHC (08-Jul-2021)
Circumference Max
196mm
Wristband Colour
Black
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
