Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No2231Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.66Y8853
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.140 |
Price for:Each
Minimum: 1
Multiple: 1
$67.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Wrist Band Type
Expandable
Lead Length
12ft
Ground Terminals
Snap
SVHC
No SVHC (04-Feb-2026)
Circumference Max
229mm
Wristband Colour
Black
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
