Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No2368Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.13C3380
Your Part Number
598 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.470 |
Price for:Each
Minimum: 1
Multiple: 1
$16.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No2368Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.13C3380
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max-
Lead Length-
Wristband ColourBlue
Ground TerminalsSnap
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Dual conductor adjustable fabric wrist band
- One size that adjusts to almost any size wrist to provide reliable protection
- Adjustable, elastic nylon material with conductive woven thread
- Use with SCS 2300 dual-wire coil cords (sold separately)
- Used in conjunction with all SCS workstation monitors
- 3.4mm plug size
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
-
Ground Terminals
Snap
SVHC
No SVHC (04-Feb-2026)
Circumference Max
-
Wristband Colour
Blue
Product Range
-
Technical Docs (2)
Alternatives for 2368
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
