Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCS
Manufacturer Part No2371
Newark Part No.12C2404
Product Range2300 Series
Your Part Number
Technical Datasheet
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.040 |
Price for:Each
Minimum: 1
Multiple: 1
$47.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No2371
Newark Part No.12C2404
Product Range2300 Series
Technical Datasheet
Lead Length20ft
Ground Cord ColourGrey
Ground Terminals-
End To Ground Resistance1Mohm
Product Range2300 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- 20 feet dual conductor coiled cord with straight 3.4mm straight mono plug
- For use with dual conductor wrist straps and SCS workstation monitors
- 1Mohm series resistor to protect operator from accidental contact with equipment line voltage
Technical Specifications
Lead Length
20ft
Ground Terminals
-
Product Range
2300 Series
Ground Cord Colour
Grey
End To Ground Resistance
1Mohm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Alternatives for 2371
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate