Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No2383Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.13C3395
Your Part Number
55 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $77.620 |
Price for:Each
Minimum: 1
Multiple: 1
$77.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No2383Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.13C3395
Technical Datasheet
Wrist Band TypeExpandable
Circumference Max76.2mm
Lead Length5ft
Wristband ColourBlack
Ground TerminalsSnap
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Large size dual conductor metal wrist strap with 5 feet coil cord
- Premium metal expansion wrist strap with more reliable path to ground
- Comfortable, designed not to pinch or pull hair
- Long wearing, easy to clean
- Superior contact with skin
- 3.4mm plug size
- Can use wristbands with SCS dual-wire coil cords and SCS continuous monitors
- Dual-wire conductor provides redundancy
Technical Specifications
Wrist Band Type
Expandable
Lead Length
5ft
Ground Terminals
Snap
SVHC
No SVHC (04-Feb-2026)
Circumference Max
76.2mm
Wristband Colour
Black
Product Range
-
Technical Docs (3)
Alternatives for 2383
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
