Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No2384Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.24C8842
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $41.910 |
Price for:Each
Minimum: 10
Multiple: 10
$419.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No2384Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.24C8842
Technical Datasheet
Wrist Band TypeExpandable
Circumference Max63.5mm
Lead Length-
Wristband ColourBlack
Ground Terminals-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 2384 is a small Wristband made of stainless steel. The dual conductor metal wrist strap is a durable premium performance metal wristband that creates a reliable electrical contact to the user's wrist. The wristband provides 360° protection and three size options allow for conformance to most user's wrists. It meets the resistance requirements of ANSI/ESD S20.20-2014, EIA 625.
- 3.4mm Plug
- <lt/>5lbs Cord removal force
- 1MΩ Resistance
Applications
Safety
Technical Specifications
Wrist Band Type
Expandable
Lead Length
-
Ground Terminals
-
SVHC
No SVHC (08-Jul-2021)
Circumference Max
63.5mm
Wristband Colour
Black
Product Range
-
Technical Docs (3)
Alternatives for 2384
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
