Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No3001030Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.39M3836
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $106.180 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$1,061.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No3001030Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.39M3836
Technical Datasheet
Bag TypeStatic Shielding (Metal-In)
Width - Imperial10"
Length - Imperial30"
Width - Metric254mm
Length - Metric762mm
Film Thickness76.2µm
Bag ColorTransparent
Seal TypeResealable
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
30"
Length - Metric
762mm
Bag Color
Transparent
Product Range
-
Width - Imperial
10"
Width - Metric
254mm
Film Thickness
76.2µm
Seal Type
Resealable
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
