Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No3048Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.87F3726
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $30.490 |
Price for:Each
Minimum: 1
Multiple: 1
$30.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No3048Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.87F3726
Technical Datasheet
Kit Contents-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Wrist strap/table mat grounding system
- Grounds two single conductor wrist straps
- Easily snaps onto mats and runners (10mm snap)
Contents
15 feet ground cord with 10mm snap and ring terminal, Cable clips.
Technical Specifications
Kit Contents
-
SVHC
No SVHC (04-Feb-2026)
Product Range
-
Technical Docs (2)
Alternatives for 3048
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
