Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No497ABG-NOCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.17AC7449
Your Part Number
14 In Stock
3 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $725.100 |
| 10+ | $662.610 |
| 20+ | $649.350 |
Price for:Each
Minimum: 1
Multiple: 1
$725.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No497ABG-NOCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.17AC7449
Technical Datasheet
Power TypeElectric - Power Cord Not Supplied
Supply Voltage VAC220V
Battery Voltage-
Power Rating-
Capacity-
Flow Rate-
Suction-
Cleaning Range-
Length452mm
Height235mm
Width197mm
Weight11lb
Product Range-
Plug Type-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Power Type
Electric - Power Cord Not Supplied
Battery Voltage
-
Capacity
-
Suction
-
Length
452mm
Width
197mm
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Supply Voltage VAC
220V
Power Rating
-
Flow Rate
-
Cleaning Range
-
Height
235mm
Weight
11lb
Plug Type
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
