Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCS |
|---|---|
| Manufacturer Part No | 4HIC100Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 55T8138 |
| Your Part Number | |
| Technical Datasheet |
82 In Stock
171 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.340 |
| 10+ | $34.330 |
| 20+ | $33.650 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$41.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCS |
|---|---|
| Manufacturer Part No | 4HIC100Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 55T8138 |
| Technical Datasheet | |
| No. of Spots | 4 Spot |
| Relative Humidity Levels | 10%, 20%, 30%, 40% |
| External Height | 3" |
| External Width | 2" |
| For Use With | Moisture Barrier Bags |
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
Technical Specifications
| No. of Spots | 4 Spot |
|---|---|
| External Height | 3" |
| For Use With | Moisture Barrier Bags |
| SVHC | No SVHC (08-Jul-2021) |
| Relative Humidity Levels | 10%, 20%, 30%, 40% |
|---|---|
| External Width | 2" |
| Product Range | - |
Technical Docs (1)
Alternatives for 4HIC100
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
