Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No51060HIC125Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.39M5895
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $24.350 |
Price for:Pack of 125
Minimum: 1
Multiple: 1
$24.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No51060HIC125Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.39M5895
Technical Datasheet
No. of Spots3 Spot
Relative Humidity Levels5%, 10%, 60%
External Height3"
External Width2"
For Use WithMoisture Barrier Bags
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
51060HIC125 is a cobalt-free humidity indicator card (HIC). It is printed with moisture sensitive spots which respond to various levels of humidity with a visible color change from blue to pink. The moisture sensitive spots are made of blotting paper impregnated with non-cobaltous solution. The humidity inside dry packed barrier bags can be monitored by including an HIC inside. When the bag is opened, the card can be examined for proper dryness inside the bag.
- Humidity indicator card (HIC) for use with moisture barrier bags
- Measures the level of relative humidity that contents of packaging have been exposed to
- Printed with moisture sensitive spots
- Moisture sensitive spots are made of blotting paper impregnated with cobaltous chloride
- Humidity inside dry packed barrier bags can be monitored by including an HIC inside
- For use with moisture barrier bags
- 125 cards per can
- Blotting paper impregnated with non-cobaltous solution material
- Based on ambient temperature of 75°F (accuracy)
- Approx. 2.5% for each 10°F away from 75°F (tolerance)
Technical Specifications
No. of Spots
3 Spot
External Height
3"
For Use With
Moisture Barrier Bags
SVHC
No SVHC (04-Feb-2026)
Relative Humidity Levels
5%, 10%, 60%
External Width
2"
Product Range
-
Alternatives for 51060HIC125
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
