Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No6HIC200Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.39M5896
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $42.010 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
$42.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No6HIC200Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.39M5896
Technical Datasheet
No. of Spots6 Spot
Relative Humidity Levels10%, 20%, 30%, 40%, 50%, 60%
External Height4.75"
External Width1.563"
For Use WithMoisture Barrier Bags
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
- 6 spot humidity indicator card (HIC) for use with moisture barrier bags
- Measures the level of relative humidity that contents of packaging have been exposed to
- Printed with moisture sensitive spots
- Moisture sensitive spots are made of blotting paper impregnated with cobaltous chloride
- Humidity inside dry packed barrier bags can be monitored by including an HIC inside
Technical Specifications
No. of Spots
6 Spot
External Height
4.75"
For Use With
Moisture Barrier Bags
SVHC
No SVHC (08-Jul-2021)
Relative Humidity Levels
10%, 20%, 30%, 40%, 50%, 60%
External Width
1.563"
Product Range
-
Alternatives for 6HIC200
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
