Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No7001216Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.39M3853
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $98.150 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$98.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No7001216Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.39M3853
Technical Datasheet
Bag TypeMoisture Barrier
Width - Imperial12"
Length - Imperial16"
Width - Metric305mm
Length - Metric406mm
Film Thickness91.44µm
Bag Color-
Seal TypeHeat Seal
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Bag Type
Moisture Barrier
Length - Imperial
16"
Length - Metric
406mm
Bag Color
-
Product Range
-
Width - Imperial
12"
Width - Metric
305mm
Film Thickness
91.44µm
Seal Type
Heat Seal
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
