Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No7001719Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.34P8310
Product RangeDri-Shield 2000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $145.180 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$145.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No7001719Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.34P8310
Product RangeDri-Shield 2000 Series
Technical Datasheet
Bag TypeMoisture Barrier
Width - Imperial17"
Length - Imperial19"
Width - Metric431.8mm
Length - Metric482.6mm
Film Thickness91.44µm
Bag Color-
Seal TypeHeat Seal
Product RangeDri-Shield 2000 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Open top aluminized moisture barrier bag
- Printed with an ESD protective symbol and a lot code for traceability
- Bag is free of amines, silicones and heavy metals
- Heat sealable bag is suitable for vacuum packaging
- Provide packaging for ESD and moisture sensitive items both inside-outside an ESD protected area
- Designed to be used with desiccant and humidity indicator cards for packaging SMD trays and reels
Technical Specifications
Bag Type
Moisture Barrier
Length - Imperial
19"
Length - Metric
482.6mm
Bag Color
-
Product Range
Dri-Shield 2000 Series
Width - Imperial
17"
Width - Metric
431.8mm
Film Thickness
91.44µm
Seal Type
Heat Seal
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
